Filter Your Search
1 - 2 of 2 results
|
ML4428CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 12 V | NO | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 32 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 34.545 mm | 4.57 mm | 7.62 mm | MICRO LINEAR CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
ML4428CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 32 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 34.545 mm | 4.57 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |