Filter Your Search
1 - 4 of 4 results
|
ML4825CQ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ML4825CQX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 200 mA | YES | 1 MHz | CURRENT/VOLTAGE-MODE | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ML4825CQ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 30 V | 8.8 V | 2 A | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO FUNCTION IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ML4825CQ
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-J20 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown |