Filter Your Search
1 - 2 of 2 results
|
ML4825IQ
RF Micro Devices Inc
|
Check for Price | No | Transferred | 15 V | 30 V | 8.8 V | 2 A | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO FUNCTION IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | MICRO LINEAR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
ML4825IQ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |