Filter Your Search
1 - 3 of 3 results
|
ML4831CP
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12.3 V | 12.8 V | 250 mA | NO | BOOST | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | FREQUENCY MODULATION | 1 | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ML4831CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 12.3 V | 2.5 V | 13 V | 10.5 V | 250 mA | 19 mA | NO | BOOST | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | FREQUENCY MODULATION | 1 | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||
|
ML4831CP
Rochester Electronics LLC
|
Check for Price | Active | 12.3 V | 12.8 V | 250 mA | NO | BOOST | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | FREQUENCY MODULATION | 1 | OTHER | R-PDIP-T18 | COMMERCIAL | 85 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.32 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown |