Filter Your Search
1 - 6 of 6 results
|
ML4854ITX
Rochester Electronics LLC
|
Check for Price | Active | 1.8 V | 3 V | 1.5 V | 500 mA | YES | BOOST | 650 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | |||||||||
|
ML4854ET
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 V | 4.5 V | 1.5 V | 500 mA | YES | BOOST | 650 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ML4854T
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 4.5 V | 1.5 V | 800 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ML4854ITX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 V | 3 V | 1.5 V | 500 mA | YES | BOOST | 650 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ML4854IT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 3 V | 1.5 V | 500 mA | YES | BOOST | 650 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML4854IT
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.8 V | 3 V | 1.5 V | 500 mA | YES | BOOST | 650 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |