Filter Your Search
1 - 1 of 1 results
|
ML563PKA394MLZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.3 Ω | 20 % | YES | 100 kHz | 530 mA | 3.9 MHz | FERRITE | 5239 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5.71 mm | 13.21 mm | 9.91 mm | COILCRAFT INC | 5239 | compliant | EAR99 | 8504.50.80.00 |