Filter Your Search
1 - 10 of 18 results
|
ML61N302TH
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 1 V | 800 mV | 10 V | 4 µA | +3V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.01,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | MINILOGIC DEVICE CORP | , SIP3,.01,50 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML61N302ML
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 1 V | 800 mV | 10 V | 4 µA | +3V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | MINILOGIC DEVICE CORP | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML61N302TBGG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ML61N302PL
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 1 V | 800 mV | 10 V | 4 µA | +3V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | MINILOGIC DEVICE CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||
|
ML61N302PRGG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ML61N302PLG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ML61N302THG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ML61N302TB
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | 1 V | 800 mV | 10 V | 4 µA | +3V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | e0 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.01,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | MINILOGIC DEVICE CORP | , SIP3,.01,50 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML61N302PRG
MINILOGIC Device Corp
|
Check for Price | Yes | Contact Manufacturer | 260 | MINILOGIC DEVICE CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
ML61N302MLGG
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | EAR99 | 8542.39.00.01 |