Filter Your Search
1 - 3 of 3 results
|
ML63501APR
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | 10 mA | CMOS | 8 V | 1.8 V | COMMERCIAL EXTENDED | Not Qualified | e0 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | MINILOGIC DEVICE CORP | , TO-243 | unknown | 8542.39.00.01 | ||||
|
ML63501APL
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | 10 mA | CMOS | 8 V | 1.8 V | COMMERCIAL EXTENDED | Not Qualified | e0 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | MINILOGIC DEVICE CORP | , TO-243 | unknown | 8542.39.00.01 | ||||
|
ML63501ATB
MINILOGIC Device Corp
|
Check for Price | No | Contact Manufacturer | NO | 5 V | 10 mA | CMOS | 8 V | 1.8 V | COMMERCIAL EXTENDED | Not Qualified | e0 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MINILOGIC DEVICE CORP | , SIP3,.1,50 | unknown | 8542.39.00.01 |