Filter Your Search
1 - 1 of 1 results
|
ML637PTA801MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 800 nH | 1.34 mΩ | 20 % | YES | 100 kHz | 70 A | 79 MHz | FERRITE | 7674 | POWER INDUCTOR | 1 | NO | e2 | 155 °C | -55 °C | Flat Top | 3 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | GULL WING | 10.67 mm | 19.18 mm | 18.7 mm | COILCRAFT INC | 7674 | compliant | EAR99 | 8504.50.80.00 |