Filter Your Search
1 - 2 of 2 results
|
ML64168-XXXGA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 700 kHz | 700 kHz | 28 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | NO | MROM | 1.7 V | 1.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
ML64168-XXXGA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 700 kHz | 8160 | 256 | OLMS-64K | 700 kHz | 28 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | NO | MROM | 900 µA | 1.7 V | 1.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 |