Filter Your Search
1 - 2 of 2 results
![]() |
ML6425-1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | LOWPASS | YES | 5.5 MHz | CONTINUOUS TIME FILTER | 1 | 5 AND 0 | 150 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | 3RD,5TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MICRO LINEAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
ML6425-1
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | LOWPASS | YES | 5.5 MHz | CONTINUOUS TIME FILTER | 1 | 5 AND 0 | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |