Filter Your Search
1 - 1 of 1 results
|
ML648PTA202MLZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 2.15 mΩ | 20 % | YES | 100 kHz | 27 A | 41 MHz | FERRITE | 7674 | POWER INDUCTOR | 1 | YES | e2 | 105 °C | -55 °C | Rectangular | 3 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 13.97 mm | 19.18 mm | 18.7 mm | COILCRAFT INC | 7674 | compliant | EAR99 | 8504.50.80.00 |