Filter Your Search
1 - 2 of 2 results
|
ML6694CH
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 260 mA | COMMERCIAL | S-PQFP-G44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICRO LINEAR CORP | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.39.00.01 | ||
|
ML6694CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 260 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | MICRO LINEAR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |