Filter Your Search
1 - 10 of 11 results
|
ML7909A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 11.5 V | 9 V | 2.9 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.09 % | 0.12 % | 1 | 9.35 V | 8.65 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
ML7901
Mitsubishi Electric
|
Check for Price | Obsolete | YES | 75 °C | -20 °C | YES | MITSUBISHI ELECTRIC CORP | unknown | 1.6 V | SURFACE MOUNT | LASER DIODE | 1.3 µm | 600 ps | InGaAs | |||||||||||||||||||||||||||||||||||||||
|
ML7909FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 25 V | 11.5 V | 9 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.35 V | 8.65 V | 3.9 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
ML7908A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 25 V | 10.5 V | 8 V | 2.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.11 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
ML7905A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 7 V | 5 V | 2.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.08 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
ML7908A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 10.5 V | 8 V | 2.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.11 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
ML7905FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 25 V | 7 V | 5 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
ML7906FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 25 V | 8 V | 6 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.25 V | 5.75 V | 4.2 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
ML7906A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 8 V | 6 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 6.25 V | 5.75 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
ML7905A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 25 V | 7 V | 5 V | 2.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.08 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop |