Filter Your Search
1 - 1 of 1 results
|
ML7906A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 8 V | 6 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 6.25 V | 5.75 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |