Filter Your Search
1 - 2 of 2 results
|
ML9352
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 V | 161 | SERIAL/PARALLEL | DOT MATRIX | 1 MHz | EL DISPLAY DRIVER | NO | 1 | 3 mA | 5.5 V | 2.7 V | 30 V | 18 V | YES | AUTOMOTIVE | R-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | LAPIS SEMICONDUCTOR CO LTD | DIE | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||
|
ML9352
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 3 V | 161 | SERIAL/PARALLEL | DOT MATRIX | 1 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 30 V | 18 V | YES | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 |