Filter Your Search
1 - 2 of 2 results
|
ML9620GAZ210
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 8 | 12.5 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | OPERATES AT 3.3V SUPPLY @ 8MHZ | NO | ASYNC, BIT; SYNC, BYTE; SYNC, SDLC; X.25; BISYNC; EXT SYNC | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||
|
ML9620
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | AUTOMOTIVE | R-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.53X.57,32 | unknown | 8542.31.00.01 |