Filter Your Search
1 - 9 of 9 results
|
MLC7540-222MTB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MTC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MLC7540-222MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MSB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC7540-222MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
MLC7540-222MSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.17 µH | 13 mΩ | 20 % | YES | 100 kHz | 11.3 A | 65 MHz | IRON | 3028 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 4 mm | 7.5 mm | 7 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 |