Filter Your Search
1 - 7 of 7 results
|
MLF2012E6R8KT000
TDK Corporation
|
$0.1165 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 650 mΩ | 10 % | YES | 4 MHz | 15 mA | 40 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF2012E6R8KTD25
TDK Corporation
|
$0.1575 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 650 mΩ | 10 % | YES | 4 MHz | 15 mA | 40 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF2012E6R8K
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 10 % | YES | 4 MHz | 15 mA | 29 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
MLF2012E-6R8KB
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
MLF2012E6R8KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 650 mΩ | 10 % | YES | 4 MHz | 15 mA | 40 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 4 MHZ | e2 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MLF2012E6R8KB
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 10 % | YES | 4 MHz | 15 mA | FERRITE | 50 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MLF2012E-6R8KT
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |