Filter Your Search
1 - 2 of 2 results
|
MLG0402Q3N3BT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 1.1 Ω | 0.03 % | YES | 100 MHz | 180 mA | 7 GHz | CERAMIC | 2 | 0201 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLG0402Q3N3BT
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 730 mΩ | 180 mA | 10 GHz | Ceramic | 2 | 01005 | 125 °C | -55 °C | Multilayer Chip | SMT | TR, 7 Inch | 200 µm | 400 µm | 200 µm | TDK CORP | 01005 | compliant | EAR99 | 8504.50.80.00 |