Filter Your Search
1 - 10 of 557 results
|
MLG0603P91NJT000
TDK Corporation
|
$0.0186 | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 4.5 Ω | 5 % | YES | 300 MHz | 80 mA | 900 MHz | CERAMIC | 9 | 0201 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLG0603P6N8JT000
TDK Corporation
|
$0.0231 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 750 mΩ | 5 % | YES | 500 MHz | 300 mA | 4 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P8N2JT000
TDK Corporation
|
$0.0233 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 850 mΩ | 5 % | YES | 500 MHz | 250 mA | 4 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P33NJT000
TDK Corporation
|
$0.0244 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.2 Ω | 5 % | YES | 300 MHz | 130 mA | 1.8 GHz | CERAMIC | 10 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P0N7CT000
TDK Corporation
|
$0.0264 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 pH | 60 mΩ | 28.57 % | YES | 500 MHz | 1 A | 10 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG0603P68NJT000
TDK Corporation
|
$0.0264 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 3.5 Ω | 5 % | YES | 300 MHz | 100 mA | 1.2 GHz | CERAMIC | 9 | 0201 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MLG0603P22NJT000
TDK Corporation
|
$0.0268 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 1.9 Ω | 5 % | YES | 500 MHz | 150 mA | 2.2 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P0N9CT000
TDK Corporation
|
$0.0299 | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 pH | 60 mΩ | 22.22 % | YES | 500 MHz | 1 A | 10 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG0603P13NJT000
TDK Corporation
|
$0.0319 | Yes | Active | GENERAL PURPOSE INDUCTOR | 13 nH | 1.1 Ω | 5 % | YES | 500 MHz | 250 mA | 3.2 GHz | CERAMIC | 14 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603P68NHT000
TDK Corporation
|
$0.0394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 3.5 Ω | 3 % | YES | 300 MHz | 100 mA | 1.2 GHz | CERAMIC | 9 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |