Filter Your Search
1 - 6 of 6 results
|
MLG0603S4N3HTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 3 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603S4N3ST
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 6.977 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG0603S4N3HT000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 3 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG0603S4N3STD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 0.07 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG0603S4N3HT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 3 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MLG0603S4N3ST000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 400 mΩ | 6.98 % | YES | 100 MHz | 300 mA | 5 GHz | CERAMIC | 5 | 0201 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |