Filter Your Search
1 - 3 of 3 results
|
MLG1608SR68JT000
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 Ω | 5 % | YES | 50 MHz | 70 mA | 200 MHz | Ferrite | 10 | 1608 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 1608 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG1608SR68JTD25
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 Ω | 5 % | YES | 50 MHz | 70 mA | 200 MHz | Ceramic | 10 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MLG1608SR68JT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 Ω | 3 % | YES | 50 MHz | 70 mA | 200 MHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Monolithic | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK |