Filter Your Search
1 - 3 of 3 results
|
MLK1005S2N2ST000
TDK Corporation
|
$0.0311 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 2.2 nH | 180 mΩ | 13.637 % | YES | 100 MHz | 500 mA | 8 GHz | Ferrite | 6 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLK1005S2N2STD25
TDK Corporation
|
$0.0469 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 2.2 nH | 180 mΩ | 13.6364 % | YES | 100 MHz | 500 mA | 8 GHz | CERAMIC | 6 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLK1005S2N2ST
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 2.2 nH | 180 mΩ | 13.637 % | YES | 100 MHz | 500 mA | 8 GHz | CERAMIC | 6 | 1005 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |