Filter Your Search
1 - 1 of 1 results
|
MLL15-0.2-A
SL Power Electronics
|
Check for Price | No | Obsolete | 15 V | 240 V | 100 V | 200 mA | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 55 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 6.3 W | 50 µs | UL, CSA, IEC, TUV, EN, CE | 50 °C | 107.9 mm | 82.55 mm | CONDOR DC POWER SUPPLIES | unknown | EAR99 |