Filter Your Search
1 - 1 of 1 results
|
MLP2520S1R0MT0S1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 85 mΩ | 20 % | YES | 2 MHz | 1.5 A | FERRITE | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |