Filter Your Search
1 - 2 of 2 results
|
MLRF0603-0018KS
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 70 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 1.19 mm | GOWANDA ELECTRONICS CORP | 0705 | compliant | EAR99 | 8504.50.80.00 | ||
|
MLRF0603-0018K
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 70 mΩ | 10 % | YES | 250 MHz | 1 A | 6 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.8 mm | 1.19 mm | GOWANDA ELECTRONICS CORP | 0705 | compliant | EAR99 | 8504.50.80.00 |