Filter Your Search
1 - 1 of 1 results
|
MLX80104KLQ-DAF-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | End Of Life | YES | MICROPROCESSOR CIRCUIT | CMOS | 27 V | 5 V | AUTOMOTIVE | S-XQCC-N28 | e4 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MELEXIS N V | HVQCCN, | compliant | 8542.31.00.01 |