Filter Your Search
1 - 3 of 3 results
|
MLZ1608A1R0WT000
TDK Corporation
|
$0.0631 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 150 mΩ | 20 % | YES | 10 MHz | 600 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.1mA;MULTILAYER | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ1608A1R0WTD25
TDK Corporation
|
$0.0935 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 150 mΩ | 20 % | YES | 10 MHz | 600 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MLZ1608A1R0WT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 150 mΩ | 20 % | YES | 10 MHz | 600 mA | 170 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e2 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK |