Filter Your Search
1 - 1 of 1 results
|
MLZ2012M100HTD25
TDK Corporation
|
$0.0964 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 680 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.1mA;MULTILAYER | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |