Filter Your Search
1 - 3 of 3 results
|
MM1108XF
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | SOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 7 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | MITSUMI ELECTRIC CO LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Sync Separator IC | ||
|
MM1108XS
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | SIP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 7 mA | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 19.5 mm | 7.2 mm | MITSUMI ELECTRIC CO LTD | SIP | SIP, SIP8,.05 | 8 | unknown | 8542.39.00.01 | Sync Separator IC | ||
|
MM1108XD
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | DIP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 7 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 3.9 mm | MITSUMI ELECTRIC CO LTD | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | Sync Separator IC |