Filter Your Search
1 - 10 of 54 results
|
MM1320DNRE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM1320LN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 2.7 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 2.754 V | 2.646 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo | ||
|
MM1320CNLE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM1320ANRE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM1320MN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 2.6 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 2.652 V | 2.548 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo | ||
|
MM1320HNRE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM1320NN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 2.5 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 2.55 V | 2.545 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo | ||
|
MM1320SNLE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MM1320AN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 5 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo | ||
|
MM1320TN
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 1.8 V | 2.1 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.06 % | 0.02 % | 1 | 2.142 V | 2.058 V | BIPOLAR | 2 % | R-PDSO-G5 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | MITSUMI ELECTRIC CO LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | Fixed,Positive,Single Output,Ldo |