Filter Your Search
1 - 3 of 3 results
|
MM1530ATE
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 1.26 V | 1.25 V | 1.27 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 136 ppm/°C | OTHER | 0.8 % | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | MITSUMI ELECTRIC CO LTD | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MM1530ATT
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 1.26 V | 1.25 V | 1.27 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 136 ppm/°C | OTHER | 0.8 % | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | MITSUMI ELECTRIC CO LTD | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MM1530AT
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 1.26 V | 1.25 V | 1.27 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 12V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 136.054 ppm/°C | OTHER | 0.8 % | O-MBCY-W3 | Not Qualified | 85 °C | -30 °C | 3 | METAL | BCY | SIP3,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | MITSUMI ELECTRIC CO LTD | , SIP3,.1 | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 |