Filter Your Search
1 - 7 of 7 results
|
MM28TCN-50MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
MM28TCN67.000
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||
|
MM28TCN01.5000MHZ
MtronPTI
|
Check for Price | Obsolete | e4 | Gold (Au) | MTRONPTI | unknown | Clock | HCMOS | |||||||||||||||||||||||
|
MM28TCN-1.5MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
MM28TCN01.500
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||
|
MM28TCN67.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||
|
MM28TCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 20 % | 7.2mm x 5.2mm x 2.0mm | 85 °C | TRI-STATE | 50 MHz | 1.5 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MTRONPTI | unknown | Clock | HCMOS | 10 ns | NO | 50 pF | 10 ms | 5.5 V | 4.5 V | 5 V | 45/55 % |