Filter Your Search
1 - 2 of 2 results
|
MM5013N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 200 ns | 1 | 1024 | NO | DIP | RIGHT | POSITIVE EDGE | 5000 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-8 | compliant | 8542.39.00.01 | ||
|
MM5013N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 200 ns | 1 | 1024 | NO | DIP | RIGHT | POSITIVE EDGE | 5000 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 |