Filter Your Search
1 - 10 of 19 results
|
MM5368N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | 500 kHz | PRESCALER | CMOS | 1.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM5368N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 500 kHz | PRESCALER | CMOS | 1.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM5369XX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM5369EST/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | 3.58 MHz | PRESCALER | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
MM5369AA/N
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | EAR99 | Texas Instruments | 4.5 MHz | 4.5 MHz | 15 V | 3 V | CLOCK GENERATOR, OTHER | |||||||||
|
MM5369EST/N
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3.58 MHz | PRESCALER | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM5368N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 500 kHz | PRESCALER | CMOS | 1.5 mA | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM5369AA/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | 10 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | EAR99 | 4.5 MHz | 4.5 MHz | 15 V | 3 V | CLOCK GENERATOR, OTHER | ||||||||||
|
MM5369AA/M
Texas Instruments
|
Check for Price | No | Obsolete | YES | SOP | CMOS | 10 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | EAR99 | 4.5 MHz | 4.5 MHz | 15 V | 3 V | CLOCK GENERATOR, OTHER | ||||||||||
|
MM5369N
National Semiconductor Corporation
|
Check for Price | Obsolete | 1 | NO | DIP | CMOS | 15 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown |