Filter Your Search
1 - 2 of 2 results
|
MM5450YN
Micrel Inc
|
$2.9566 | Yes | Transferred | 34 | SERIAL | NMOS | SEGMENT | 5-DIGIT | 500 kHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 11 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-40 | compliant | |||||||||
|
MM5450YN
Microchip Technology Inc
|
$3.1953 | Yes | Active | 34 | SERIAL | NMOS | SEGMENT | 5-DIGIT | 500 kHz | LED DISPLAY DRIVER | NO | 1 | TRUE | 10 mA | 11 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.07 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, DIP-40 | compliant | EAR99 | 8542.39.00.01 | Microchip |