Filter Your Search
1 - 9 of 9 results
|
TTMM54C00J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54C00J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||
|
MM54C00J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TTMM54C00J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54C00J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 125 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||
|
TTMM54C00J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 125 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54C00J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM54C00J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 2 | NO | DIP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||
|
MM54C00J/883
Teledyne e2v
|
Check for Price | Active | 4.5 V | 90 ns | 90 ns | 4 | 2 | NO | DIP | 50 pF | NO | CMOS | NAND GATE | CMOS | LG_MAX | 15 µA | 15 V | 3 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 |