Filter Your Search
1 - 10 of 25 results
|
TTMM54C922J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54C922J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MM54C922J/883C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 150 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | CMOS | ENCODER | CMOS | 2.6 mA | 15 V | 3 V | R-GDIP-T18 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 23.24 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
TTMM54C922J/A+
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TTMM54C922J/883
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54C922J/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM54C922J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM54C922J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
MM54C922J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54C922J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 |