Filter Your Search
1 - 8 of 8 results
|
TTMM54HC132J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 37 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54HC132J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 4 | 2 | NO | DIP | YES | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
MM54HC132J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 186 ns | 4 | 2 | NO | DIP | YES | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
MM54HC132J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | YES | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||
|
TTMM54HC132J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 186 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
TTMM54HC132J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 37 ns | 4 | 2 | NO | DIP | YES | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54HC132J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | YES | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM54HC132J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 186 ns | 4 | 2 | NO | DIP | YES | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |