Filter Your Search
1 - 10 of 16 results
|
TTMM54HC4075J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 171 ns | 3 | 3 | NO | DIP | NO | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
TTMM54HC4075J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 171 ns | 3 | 3 | NO | DIP | NO | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
TTMM54HC4075J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 171 ns | 3 | 3 | NO | DIP | NO | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM54HC4075J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTMM54HC4075J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 171 ns | 3 | 3 | NO | DIP | NO | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM54HC4075J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
MM54HC4075J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM54HC4075J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 34 ns | 3 | 3 | NO | DIP | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
MM54HC4075J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
MM54HC4075J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |