Filter Your Search
1 - 8 of 8 results
|
MM68TAN-1.5MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||
|
MM68TAN01.5000MHZ
MtronPTI
|
Check for Price | Obsolete | HCMOS/TTL | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||
|
MM68TAN01.500MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 1.5 MHz | 50 MHz | 5 V | 25 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.15,200 | ||||
|
MM68TAN50.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 MHz | 50 MHz | 5 V | 45 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.15,200 | ||||
|
MM68TAN50.000
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 MHz | 50 MHz | 5 V | 45 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.24,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.24,200 | ||||
|
MM68TAN01.500
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 1.5 MHz | 50 MHz | 5 V | 25 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.24,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.24,200 | ||||
|
MM68TAN67.000
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||
|
MM68TAN-50MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown |