Filter Your Search
1 - 10 of 10 results
|
MM74C193N/A+
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM74C193N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM74C193N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
![]() |
MM74C193N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 6 MHz | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||
|
MM74C193N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM74C193N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 2.5 MHz | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||
![]() |
MM74C193N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | 6 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||
|
MM74C193N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 400 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 6 MHz | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C193N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | CMOS | BINARY COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM74C193N/B+
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BINARY COUNTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |