Filter Your Search
1 - 4 of 4 results
|
MM74C901J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | NO | DIP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74C901J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 70 ns | 6 | 1 | NO | DIP | 50 pF | NO | CMOS | INVERTER | CMOS | 2.6 mA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MM74C901J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 70 ns | 6 | 1 | NO | DIP | CMOS | INVERTER | CMOS | LG-MAX | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
MM74C901J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 ns | NO | DIP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |