Filter Your Search
1 - 10 of 84 results
|
MM74C918N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | CMOS | NO | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MM74C910N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 3-STATE | CMOS | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | SEPARATE | STANDARD SRAM | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | PARALLEL | |||||||||||||||||||||||||||||||
|
MM74C917J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | CMOS | SEGMENT | 6-DIGIT | COMMON-CATHODE | NO | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MM74C912J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | CMOS | SEGMENT | 6-DIGIT | COMMON-CATHODE | NO | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MM74C917J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | CMOS | SEGMENT | 6-DIGIT | COMMON-CATHODE | NO | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MM74C915J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | NO | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MM74C918J
Texas Instruments
|
Check for Price | No | Obsolete | GATED | OPEN-EMITTER | 2 | 500 mA | CMOS | 20 µs | 300 ns | NAND GATE BASED PERIPHERAL DRIVER | 2 | SOURCE | 200 mA | INVERTED | 18 V | 3 V | NO | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MM74C911N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | PARALLEL | CMOS | SEGMENT | 4-DIGIT | LED DISPLAY DRIVER | NO | 1 | 6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.725 mm | 5.334 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, MS-010, DIP-28 | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | |||||||||||||||||||||||||
|
MM74C910J
Texas Instruments
|
Check for Price | Obsolete | TTL | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | 5 V | NO | INDUSTRIAL | R-GDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 23.24 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.32.00.41 | STANDARD SRAM | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | PARALLEL | DIP | 18 | 700 ns | 256 bit | ||||||||||||||||||||||||||
|
MM74C911J/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | 4-DIGIT | NO | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 |