Filter Your Search
1 - 2 of 2 results
|
MM74HC05J
Texas Instruments
|
Check for Price | Obsolete | 6 | 1 | NO | DIP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||
|
MM74HC05J
Rochester Electronics LLC
|
Check for Price | Active | 6 | 1 | NO | DIP | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | COMMERCIAL | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 |