Parametric results for: MM74HC132MX-NL under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mm74hc132mxnl
Select parts from the table below to compare.
Compare
Compare
MM74HC132MX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 125 ns 37 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01