Filter Your Search
1 - 5 of 5 results
|
MM74HC155J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 44 ns | 2 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MM74HC155J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 219 ns | 2 | NO | DIP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MM74HC155J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 219 ns | 2 | NO | DIP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MM74HC155J
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 219 ns | 2 | NO | DIP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MM74HC155J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 219 ns | 2 | NO | DIP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |