Filter Your Search
1 - 10 of 11 results
|
MM74HC164N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 218 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MM74HC164NX
onsemi
|
Check for Price | Yes | Active | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC164N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
MM74HC164N
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 140 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.36 mm | ONSEMI | DIP-14 | compliant | 8542.39.00.01 | N14A | onsemi | |||||||||
|
MM74HC164N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC164N/A+
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 50 mA | 6 V | 2 V | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MM74HC164N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 218 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | ||||||||||||||
|
MM74HC164N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | SERIAL IN PARALLEL OUT | e3 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||||
|
MM74HC164N/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 218 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HC164N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 218 ns | 1 | 8 | NO | DIP | 21 MHz | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | EAR99 |