Filter Your Search
1 - 2 of 2 results
|
MM74HC251SJX
onsemi
|
Check for Price | Yes | Active | 4.5 V | 256 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | ||||||||||
![]() |
MM74HC251SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 256 ns | 49 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.3 | compliant | 8542.39.00.01 | SOIC | 16 |